GBC07DRXH

Heilind Number:SULGBC07DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRXH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRXH

Detailed Description

Introducing the GBC07DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage resistance of 700 VAC. With a compact design, it offers 14 positions in a straight orientation, perfect for space-constrained PCB layouts. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Its clearance hole mount type and 2.54mm pitch make installation easy and efficient. With a connector height of 10.95mm and a width of 8.38mm, it suits various electronic systems. Trust the GBC07DRXH for high-reliability connections in your PCB designs.