GBC07DRXI

Heilind Number:SULGBC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRXI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRXI

Detailed Description

GBC07DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, it ensures reliable conductivity and durability. Featuring a 2-row threaded mount and straight orientation, it offers secure and easy installation on PCBs. The Full Bellow contact type and 14 positions with a pitch of 2.54mm allow for efficient signal transmission. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating temperature -65 to 125°C and termination with matte tin plating make it suitable for harsh environments. With a compact size of 10.95mm height and 8.38mm width, it saves space on the board. The tail length of 4.7mm facilitates soldering. This connector, part of the hi-rel category, ensures high reliability in critical systems. Perfect for aerospace, defense, and industrial applications.