GBC07DRXN

Heilind Number:SULGBC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRXN

Detailed Description

Introducing the GBC07DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows, each with 14 positions, allowing for versatile connectivity options. Using a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and compact dimensions of 10.95mm in height and 8.38mm in width, it offers flexibility in PCB layouts. Ideal for applications where durability and performance are critical, the GBC07DRXN is a reliable choice for engineers and designers in various industries.