GBC07DRYH

Heilind Number:SULGBC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRYH

Detailed Description

The GBC07DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. The two rows of contacts, each with 14 positions, provide ample connectivity options. The thru-hole termination method and clearance hole mount type make installation easy and secure. Gold-plated contacts and matte tin termination plating enhance conductivity and prevent corrosion. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, compact design with a height of 10.95mm and width of 8.38mm, and tail length of 11.18mm allow for space-saving installation. Ideal for use in aerospace, defense, and industrial applications, the GBC07DRYH ensures high reliability and performance.