GBC07DRYI

Heilind Number:SULGBC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRYI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRYI

Detailed Description

This PA9T & Phosphor Bronze female connector, GBC07DRYI, with a pitch of 2.54mm, features two rows of 14 full bellow contacts for secure and efficient board-to-board or card edge connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission in various applications. The connectors, mounted via threading for stability, offer through-hole termination with gold-plated phosphor bronze contacts for optimal conductivity. Operating in a wide temperature range from -65°C to 125°C, they are suitable for demanding environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for high-density PCB layouts. With matte tin termination plating, they guarantee durability and longevity, making them ideal for use in critical systems. Explore the GBC07DRYI for your connectivity needs, where performance meets reliability.