GBC07DRYN

Heilind Number:SULGBC07DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRYN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRYN

Detailed Description

The GBC07DRYN is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 2-row, 14-position configuration allows for efficient connectivity. The straight orientation and thru-hole termination method offer easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. The Matte Tin termination plating provides further protection against corrosion. Certified for hi-rel applications, the GBC07DRYN is a reliable choice for industrial and aerospace electronics.