GBC07DRYS-S13

Heilind Number:SULGBC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRYS-S13

Detailed Description

Introducing the GBC07DRYS-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it offers safe and efficient power transmission. The female gender, two rows, and side-hole mount type make it versatile for various applications. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its 2.54mm pitch, full bellow contact type, and 14 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. With matte tin termination plating and compliance with industry standards, it ensures reliable performance. Ideal for aerospace, defense, and industrial applications, the GBC07DRYS-S13 is a top choice for high-reliability connectivity needs.