GBC07DRYS

Heilind Number:SULGBC07DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGBC07DRYS

Detailed Description

Introducing the GBC07DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of contacts, it offers versatility in connection setups. The side hole mount type and through-hole termination method guarantee secure and stable installation. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, 14 positions, and 11.18mm tail length make it suitable for various PCB designs. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures long-term performance. A part of the hi-rel connector family, the GBC07DRYS is the epitome of quality and reliability in electronic connectivity.