GBC07DSXI

Heilind Number:SULGBC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DSXI

Detailed Description

Introducing SKU GBC07DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The contact plating of gold guarantees optimal signal transfer, while the termination method of thru hole mounting provides secure attachment. With a straight orientation and one row design, it is space-efficient and easy to install. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for use in various industries. The connector's 7 positions and 2.54mm pitch allow for versatile connectivity options. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for compact electronic devices. Compliant with industry standards, this connector is a reliable choice for your PCB connection needs.