GBC07DSXN

Heilind Number:SULGBC07DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DSXN
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DSXN

Detailed Description

The GBC07DSXN is a high-performance board-to-board connector designed for demanding applications. Featuring a 3A current rating and 700VAC voltage capability, it ensures reliable power transmission. With a female gender and through-hole termination, it offers secure and stable connectivity. The phosphor bronze contacts with gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 1-row design with 7 positions make it versatile for various PCB layouts. The matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Whether used in aerospace, industrial, or telecommunications systems, the GBC07DSXN ensures efficient and long-lasting performance.