GBC07DSXS

Heilind Number:SULGBC07DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DSXS
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DSXS

Detailed Description

Introducing our GBC07DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a contact material of PA9T and Phosphor Bronze, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The 7-position, female connector with a side-hole mount type and straight orientation guarantees seamless installation. Gold-plated contacts and matte tin termination enhance signal integrity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained PCB layouts. Trust the GBC07DSXS for efficient and secure board-to-board connections in your electronic designs.