GBC08DCAD-S189

Heilind Number:SULGBC08DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCAD-S189

Detailed Description

Introducing GBC08DCAD-S189, a high-performing Board To Board PCB Connector designed for precision and reliability. This female connector, featuring two rows with a pitch of 2.54mm, is perfect for demanding applications. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The gold-plated contacts ensure excellent conductivity, while the clearance hole mount type and thru-hole termination method offer easy installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power-intensive tasks. Its right-angle orientation and 16 positions accommodate complex PCB layouts seamlessly. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust in the reliability and performance of the GBC08DCAD-S189 for your connectivity needs.