GBC08DCAH

Heilind Number:SULGBC08DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCAH

Detailed Description

Introducing the GBC08DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 female contacts, this connector ensures reliable and secure connections. The contact material is made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and through-hole termination method, installation is simple and efficient. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for a wide range of electronic systems. With a rugged construction and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Whether for aerospace, military, or industrial applications, the GBC08DCAH is the perfect choice for high-reliability connectivity.