GBC08DCAI

Heilind Number:SULGBC08DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCAI

Detailed Description

Featuring a robust construction for high-performance applications, the GBC08DCAI is a female board-to-board PCB connector designed for precision connectivity. With two rows of 16 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable signal transmission. Its threaded mount type and right-angle orientation offer easy and secure installation onto PCBs. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The termination method of thru-hole soldering with matte tin plating further enhances its durability. Measuring just 9.4mm in width and 15.49mm in height, this compact connector is ideal for space-constrained applications where efficiency is paramount. Trust the GBC08DCAI for seamless board-to-board connections in your electronic designs.