GBC08DCAN-S189

Heilind Number:SULGBC08DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCAN-S189

Detailed Description

The GBC08DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and hairpin contact type allow for efficient and secure connections, while the 2.54mm pitch and 16 positions offer versatility in design. Operating within a wide temperature range from -65 to 125°C, and with matte tin termination plating for added durability, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. With its compact dimensions of .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GBC08DCAN-S189 for high-reliability connectivity in your critical systems.