GBC08DCAN

Heilind Number:SULGBC08DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCAN

Detailed Description

The GBC08DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Its robust construction features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a 3A current rating and 700VAC voltage rating, this connector is suitable for a wide range of power and signal transmission tasks. The two-row, 16-position layout with Hairpin contacts offers reliable connectivity in compact spaces. Featuring a right-angle orientation and thru-hole termination, it is easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating and compliance with industry standards make it a reliable choice for aerospace, defense, and industrial applications. With a low connector height of .61 inches and a compact width of 9.4mm, it saves space on the PCB while delivering high performance. Upgrade your connectivity solutions with the GBC08DCAN for seamless and reliable board-to-board connections.