GBC08DCAS

Heilind Number:SULGBC08DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCAS

Detailed Description

Introducing our GBC08DCAS Board To Board PCB Connector, a high-performance component designed for secure and efficient electronic connections. With a short_description of PA9T & PHOSPHOR BRONZE construction, this connector ensures durability and reliability in demanding environments. Featuring a 2-row, side hole mount type and thru-hole termination method, it offers easy installation onto PCBs. The 16-position connector boasts a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, making it suitable for a wide range of applications. Its gold-plated hairpin contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for space-efficient PCB layouts. Trust in the GBC08DCAS for superior board-to-board connectivity.