GBC08DCAT

Heilind Number:SULGBC08DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCAT

Detailed Description

GBC08DCAT features a female connector with two rows, designed for secure threaded mounting on PCBs. Its termination through hole method ensures reliable connectivity. Crafted from PA9T and Phosphor Bronze with gold plating, it guarantees robust performance. With a pitch of 2.54mm, it offers precise signal transmission. Operating at 700 VAC and 3A, it suits high-power applications. The right-angle orientation and hairpin contact type optimize space utilization. This connector, with 16 positions and a tail length of 2.54mm, is ideal for various board-to-board connections. Its matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With an operating temperature range of -65 to 125°C, it ensures reliability in harsh environments. Perfect for demanding applications, it belongs to the category of high-quality PCB connectors.