| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DCBD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGBC08DCBD-S189 |
GBC08DCBD-S189
| Heilind Number: | SULGBC08DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, our Board To Board PCB Connector, GBC08DCBD-S189, is designed for high-performance applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Its 2.54mm pitch, right angle orientation, and 16 positions make it ideal for compact PCB layouts. The clearance hole mount type and thru-hole termination method offer easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Measuring 9.4mm in width and 15.49mm in height, it provides a secure connection while saving space on the board. Trust in its matte tin termination plating for optimal performance. Perfect for applications where quality and precision are paramount.

