GBC08DCBD

Heilind Number:SULGBC08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCBD

Detailed Description

The GBC08DCBD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 positions across 2 rows, it offers reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it suits various PCB layouts. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Rated for 3A and 700VAC, it guarantees safe and efficient power transmission. Its thru-hole termination method and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's hairpin contact type and matte tin termination plating further enhance its performance and reliability. Perfect for aerospace, defense, and industrial applications, the GBC08DCBD is a top choice for high-reliability connectivity needs.