GBC08DCBH

Heilind Number:SULGBC08DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCBH

Detailed Description

GBC08DCBH features a female connector with two rows of Hairpin contact type, ideal for board to board PCB connectivity. Crafted with PA9T & Phosphor Bronze, it offers durability and reliable performance. The termination method is through hole, with a clearance hole mount type for easy installation. Gold-plated contacts ensure excellent conductivity, suitable for applications requiring up to 3A and 700VAC. With 16 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's right-angle orientation, compact design (0.61in height, 9.4mm width), and matte tin termination plating make it versatile for diverse electronic projects. Whether for industrial, commercial, or personal use, this product offers high performance and longevity.