GBC08DCBI

Heilind Number:SULGBC08DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCBI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCBI

Detailed Description

The GBC08DCBI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 16 positions, this connector offers reliable connectivity in a variety of electronic systems. The female connector is made of PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Its hairpin contact type and threaded mount make for secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for use in harsh environments. With a pitch of 2.54 mm and a tail length of 4.57 mm, it is easy to install on PCBs. The matte tin termination plating adds to its durability. Perfect for aerospace, defense, and industrial applications, the GBC08DCBI sets a high standard for performance and reliability in board-to-board connectivity.