| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DCBN |
GBC08DCBN
| Heilind Number: | SULGBC08DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DCBN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 16 gold-plated hairpin contacts in a right-angle orientation, ideal for space-saving applications. The thru-hole termination method and matte tin plating guarantee secure and durable attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GBC08DCBN for efficient and dependable board-to-board connections.

