GBC08DCBS

Heilind Number:SULGBC08DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCBS

Detailed Description

Introducing the GBC08DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a compact design, it offers two rows of 16 positions each, allowing for efficient connectivity in tight spaces. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a tail length of 4.57mm and a connector height of 15.49mm, it provides easy installation and maintenance. Trust the GBC08DCBS for your connectivity needs in aerospace, defense, and other critical industries.