GBC08DCCD-S189

Heilind Number:SULGBC08DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCCD-S189

Detailed Description

Introducing our GBC08DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The gold-plated Phosphor Bronze contacts guarantee excellent signal integrity, while the hairpin contact type and right-angle orientation optimize space efficiency. With 16 positions spread across 2 rows and a 2.54mm pitch, it provides ample connectivity options on your PCB. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Trust in the reliability and performance of the GBC08DCCD-S189 for your connectivity needs.