| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DCCH-S189 |
GBC08DCCH-S189
| Heilind Number: | SULGBC08DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GBC08DCCH-S189 connector is a high-performance component designed for precision board-to-board PCB connections. Featuring two rows with a total of 16 positions, this female connector ensures secure and reliable contact. Crafted from PA9T and Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and hairpin contact type guarantee efficient signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the GBC08DCCH-S189 for seamless and high-quality PCB connectivity.

