GBC08DCCH

Heilind Number:SULGBC08DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCCH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCCH

Detailed Description

Introducing the GBC08DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 16 female contacts, this connector ensures reliable and efficient connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers durability and longevity, even in harsh operating environments ranging from -65 to 125°C. The Gold contact plating guarantees excellent signal transmission, while the Matte Tin termination plating provides secure attachment. Its clearance hole mount type and right-angle orientation make installation easy, catering to space-constrained designs. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Trust in the GBC08DCCH for seamless board-to-board connections in your next project.