GBC08DCCI

Heilind Number:SULGBC08DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCCI

Detailed Description

The GBC08DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable and efficient electrical connections. With a pitch of 2.54mm and two rows of 16 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. Its hairpin contact type and right-angle orientation make it suitable for compact designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environments. Perfect for industrial and aerospace applications, the GBC08DCCI is a top choice for reliable and high-speed data transmission.