| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGBC08DCCN-S189 |
GBC08DCCN-S189
| Heilind Number: | SULGBC08DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DCCN-S189, a high-performance female connector designed for precision board-to-board and card edge connections. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable power transmission at amperages up to 3A and voltages of 700 VAC. With a right-angle orientation and 2 rows of 16 hairpin contacts, it offers efficient signal transfer in compact spaces. The termination method of thru-hole mounting with matte tin plating guarantees secure and durable installation, even in harsh environments with operating temperatures ranging from -65 to 125°C. Measuring at a connector height of .61in and width of 9.4mm, it's suitable for various PCB applications. Trust the GBC08DCCN-S189 for superior connectivity performance in demanding industrial and electronic systems.

