GBC08DCCN

Heilind Number:SULGBC08DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC08DCCN

Detailed Description

Introducing SKU GBC08DCCN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and two rows of 16 hairpin contacts, it offers efficient interconnection for a variety of applications. The right-angle orientation and no-mounting design make it versatile for use in tight spaces. Rated for 700VAC at 3A, it guarantees safe and stable power delivery. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for both commercial and industrial settings. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while providing easy installation with its thru-hole termination method. Trust in the GBC08DCCN for seamless board-level connections that meet your performance needs.