GBC08DCCS-S189

Heilind Number:SULGBC08DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCCS-S189

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board Connector, with a SKU of GBC08DCCS-S189, offers reliable power transmission with an amperage of 3A and a high voltage capacity of 700VAC. Featuring a female gender and two rows of hairpin contacts plated with gold, it ensures efficient signal transfer. The right-angle orientation and side hole mount type make it suitable for compact PCB layouts. With 16 positions and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its durable construction, with a termination plating of matte tin, guarantees long-term performance. Measuring .61 inches in height and 9.4mm in width, it offers space-saving benefits. Perfect for high-reliability environments, this connector is a crucial component for your electronic assemblies.