GBC08DCCT

Heilind Number:SULGBC08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCCT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCCT

Detailed Description

Introducing the GBC08DCCT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows with 16 positions, boasts a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. Its threaded mount type and thru-hole termination method ensure secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is designed for durability in harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the GBC08DCCT is compact yet powerful, making it ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust in its quality, as it is RoHS compliant and UL listed. Upgrade your connectivity solutions with the GBC08DCCT.