GBC08DCKD

Heilind Number:SULGBC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCKD

Detailed Description

The GBC08DCKD is a high-performance female board-to-board PCB connector meticulously engineered for reliability and durability. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal conductivity and corrosion resistance. With a 2.54mm pitch and two rows of 16 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for demanding applications. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring .61 inches in height and 9.4mm in width, it's ideal for space-constrained environments. Trust the GBC08DCKD for seamless and secure board-to-board connections in critical systems.