GBC08DCKH

Heilind Number:SULGBC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCKH

Detailed Description

The GBC08DCKH connector, featuring PA9T and phosphor bronze construction, is a high-quality component designed for reliable board-to-board connections. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Its female gender, clearance hole mount type, and through-hole termination method make installation easy. This connector, with two rows of 16 loop bellow contacts, offers secure and stable connectivity. Crafted with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. Measuring at 0.61 inches in height and 9.4mm in width, it fits compactly on PCBs. Ideal for use in high-demand applications, this connector is a dependable solution for your connectivity needs.