GBC08DCKI-S288

Heilind Number:SULGBC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCKI-S288

Detailed Description

Introducing the GBC08DCKI-S288, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and featuring a threaded mount type, this connector ensures secure installation. The female gender, two rows, and card extender termination method offer versatility in usage. Constructed with durable Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission with a current rating of 3A and a voltage of 700VAC. The loop bellow contact type and straddle orientation further enhance its functionality, accommodating 16 positions with a pitch of 2.54mm. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Matte Tin termination plating adds to its longevity. Suitable for various applications, the GBC08DCKI-S288 is a vital component for electronic assemblies, meeting the highest quality standards.