GBC08DCKI

Heilind Number:SULGBC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCKI

Detailed Description

This PA9T and Phosphor Bronze connector, GBC08DCKI, with a 0.1-inch pitch, is designed for high-performance applications. Featuring a female gender and two rows, it offers secure threaded mounting and through-hole termination. The contacts, made of gold-plated phosphor bronze, ensure reliable conductivity, rated for up to 3A and 700VAC. With a loop bellow contact type, this straight orientation connector accommodates 16 positions with a tail length of 4.83mm. Operating in a wide temperature range from -65 to 125°C, it meets demanding environmental conditions. At a compact size of 9.4mm width and 15.49mm height, it is suitable for board-to-board PCB connections, card edge interfaces, or any application requiring high-reliability connectivity. Its matte tin termination plating further enhances durability, making it a vital component in various electronic systems. Elevate your designs with the GBC08DCKI.