GBC08DCKN

Heilind Number:SULGBC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCKN

Detailed Description

Introducing the GBC08DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 16 positions across 2 rows, it offers versatile connectivity options. Its loop bellow contact type and straight orientation optimize signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method, thru-hole, and matte tin plating guarantee secure and lasting connections. With a voltage rating of 700VAC and an amperage of 3A, it's ideal for high-power applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the GBC08DCKN for seamless board-to-board connections in critical systems.