GBC08DCKS-S288

Heilind Number:SULGBC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCKS-S288

Detailed Description

Introducing the GBC08DCKS-S288, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and gold-plated contact material, it offers efficient signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The female connector, with two rows and 16 positions, utilizes a side hole mount type and card extender termination method, making it versatile for various PCB setups. Its loop bellow contact type and straddle orientation further enhance its functionality, while the wide operating temperature range of -65 to 125°C guarantees performance stability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the GBC08DCKS-S288 is ideal for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections in your projects.