GBC08DCKS

Heilind Number:SULGBC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCKS

Detailed Description

Introducing SKU GBC08DCKS, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with a gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 16 positions, it offers ample connectivity options. The female connector with side hole mount and thru-hole termination method guarantees secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial uses. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the durability and performance of the GBC08DCKS connector for your next project.