GBC08DCKT

Heilind Number:SULGBC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCKT

Detailed Description

The GBC08DCKT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for a wide range of applications. The connector offers a secure connection with its threaded mount type and thru-hole termination method. Gold-plated contacts guarantee excellent conductivity, while the Loop Bellow contact type and straight orientation provide efficient signal transfer. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it easy to integrate into PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the GBC08DCKT is a reliable and high-quality connector, ideal for mission-critical applications.