GBC08DCMD

Heilind Number:SULGBC08DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCMD

Detailed Description

Featuring an SKU of GBC08DCMD, this female board-to-board PCB connector boasts a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in various applications. With a 2-row, 16-position design and a pitch of 2.54mm, it allows for secure and efficient connectivity. The contact material is gold-plated phosphor bronze, enhancing conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high power transmission demands. The wire wrap termination method and hairpin contact type facilitate easy installation. With a clearance hole mount type and straight orientation, it offers versatility in assembly. The connector is designed for use in demanding environments, with an operating temperature range of -65 to 125°C. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures secure soldering. A reliable choice for high-performance electronic systems, this connector is a key component in ensuring seamless connectivity on PCBs.