GBC08DCMH-S288

Heilind Number:SULGBC08DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCMH-S288

Detailed Description

Introducing our GBC08DCMH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even under extreme conditions. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation allow for secure connections, while the clearance hole mount type and card extender termination method simplify installation. Meeting operating temperature requirements from -65 to 125°C, this connector guarantees consistent performance in harsh industrial settings. With 16 positions and a tail length of 13.84mm, it offers versatility for various PCB layouts. Trust in the GBC08DCMHS288 for efficient and durable board-to-board connections.