GBC08DCMH

Heilind Number:SULGBC08DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCMH

Detailed Description

Introducing the GBC08DCMH, a high-performance Board To Board PCB Connector designed for critical applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in demanding environments. With a pitch of 2.54mm, it offers efficient signal transmission, while its Hairpin contact type and Wire Wrap termination method guarantee secure connections. The connector's 16 positions, dual-row design, and 3A, 700VAC rating make it ideal for power and data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for space-saving installation on PCBs. Trust the GBC08DCMH for exceptional performance and durability in your connectivity solutions.