GBC08DCMI-S288 is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 female contacts, this connector ensures reliable signal transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and card extender termination method guarantee secure attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its threaded mount type and straddle orientation provide easy installation on PCBs. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, this connector is ideal for space-constrained applications. Trust the GBC08DCMI-S288 for robust and efficient board-to-board connectivity in your electronic designs.