GBC08DCMI

Heilind Number:SULGBC08DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCMI

Detailed Description

The GBC08DCMI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A, voltage capacity of 700VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The threaded mount type and wire wrap termination method offer secure and efficient installation. Its 2.54mm pitch, hairpin contact type, and straight orientation, along with 16 positions and 14.22mm tail length, provide versatile connectivity options. Ideal for use in aerospace, defense, and other high-reliability industries, the GBC08DCMI meets stringent performance standards.