GBC08DCMN-S288

Heilind Number:SULGBC08DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCMN-S288

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GBC08DCMN-S288 is a high-performance board-to-board PCB connector perfect for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its two rows of 16 hairpin contacts with gold plating guarantee efficient signal transfer at a pitch of 2.54mm. The termination method of Card Extender and matte tin plating on the tails offer secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for versatility. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained installations. Whether it's for industrial machinery, telecommunications, or aerospace systems, the GBC08DCMN-S288 excels in performance and reliability, meeting the highest industry standards.