GBC08DCMN

Heilind Number:SULGBC08DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCMN

Detailed Description

The GBC08DCMN Board To Board PCB Connector is a high-performance female connector designed for precise wire wrap termination in electronic assemblies. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity for 16 positions. Its contact material, Phosphor Bronze, and Gold plating ensure excellent conductivity, while the hairpin contact type and straight orientation facilitate easy and secure mating. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for various applications. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability, making it ideal for long-term use in demanding industrial settings. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet robust. The tail length of 14.22mm (.56 in) allows for efficient wire wrapping. Certified for quality, the GBC08DCMN is a dependable solution for board-to-board connections in electronics manufacturing.