GBC08DCMS-S288

Heilind Number:SULGBC08DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCMS-S288

Detailed Description

The GBC08DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 16 positions, it offers ample connectivity options. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and efficient signal transfer. The side-hole mount type and card extender termination method make installation easy. This connector, with a pitch of 2.54mm and operating temperature range of -65 to 125°C, is suitable for use in a wide range of environments. Its hairpin contact type and straddle orientation further enhance its performance. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating ensures compatibility with various PCB materials. Whether for aerospace, defense, or industrial applications, the GBC08DCMS-S288 is a reliable choice for high-speed and high-density interconnect solutions.