GBC08DCMS

Heilind Number:SULGBC08DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCMS

Detailed Description

Introducing the GBC08DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender, two rows, and a side hole mount type for easy installation. Its termination method using wire wrap ensures secure and reliable connections. With phosphor bronze contacts plated in gold, it guarantees excellent conductivity and resistance to corrosion. Operating at a maximum of 3A and 700VAC, it is suitable for power and signal transmission. The hairpin contact type and straight orientation facilitate efficient mating. Offering 16 positions and a tail length of 14.22mm, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability in harsh environments. Ideal for use in aerospace, defense, and industrial sectors, this connector meets the highest standards of quality and reliability. Elevate your connectivity solutions with the GBC08DCMS.