GBC08DCMT-S288

Heilind Number:SULGBC08DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCMT-S288

Detailed Description

The GBC08DCMT-S288 board-to-board PCB connector is a high-performance component designed for reliable data transmission in demanding environments. With a pitch of 2.54mm and two rows of 16 positions each, this connector offers secure and efficient connectivity. Featuring a threaded mount type and card extender termination method, it ensures easy and stable installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and a compact size, it is ideal for space-constrained PCB layouts. The matte tin termination plating provides added protection against environmental factors. Meeting stringent quality standards, this connector is a reliable choice for industrial and commercial use.